Similar

SP6641BKEB-3-3 | |
|---|---|
DigiKey Part Number | SP6641BKEB-3-3-ND |
Manufacturer | |
Manufacturer Product Number | SP6641BKEB-3-3 |
Description | EVAL BOARD FOR SP6641B |
Customer Reference | |
Detailed Description | SP6641B - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 3.3V |
Manufacturer MaxLinear, Inc. | Current - Output 500mA |
Packaging Bulk | Voltage - Input 1.8V ~ 3.3V |
Part Status Obsolete | Regulator Topology Boost |
Main Purpose DC/DC, Step Up | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part SP6641B |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS61020EVM-025 | Texas Instruments | 1 | 296-18969-ND | 57,72000 € | Similar |


