Similar

SP6641AKEB-5-0 | |
|---|---|
DigiKey Part Number | SP6641AKEB-5-0-ND |
Manufacturer | |
Manufacturer Product Number | SP6641AKEB-5-0 |
Description | EVAL BOARD FOR SP6641A |
Customer Reference | |
Detailed Description | SP6641A - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Up | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 5V | |
Current - Output | - | |
Voltage - Input | 0.9V ~ 3.3V | |
Regulator Topology | Boost | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | SP6641A | |
Note | - |


