Direct




SP6265HEK1-L/TR | |
|---|---|
DigiKey Part Number | SP6265HEK1-L/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SP6265HEK1-L/TR |
Description | IC REG LINEAR 1.8V/3.3V 6-TSOT |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 150mA 6-TSOT |
Datasheet | Datasheet |
EDA/CAD Models | SP6265HEK1-L/TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 160 µA |
Packaging Tape & Reel (TR) | PSRR 55dB ~ 48dB (100Hz ~ 10kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Voltage - Output (Min/Fixed) 1.8V, 3.3V | Supplier Device Package 6-TSOT |
Voltage Dropout (Max) 0.35V @ 150mA, 0.3V @ 150mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP7312-1833W6-7 | Diodes Incorporated | 6.854 | AP7312-1833W6-7DICT-ND | 0,47000 € | Direct |


