



SP6265BEK1-L/TR | |
|---|---|
DigiKey Part Number | SP6265BEK1-L/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SP6265BEK1-L/TR |
Description | IC REG LINEAR 1.8V/2.8V 6-TSOT |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 150mA 6-TSOT |
Datasheet | Datasheet |
EDA/CAD Models | SP6265BEK1-L/TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V, 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 150mA, 0.3V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 160 µA | |
PSRR | 55dB ~ 48dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | 6-TSOT | |
Base Product Number |

