MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



SP6260GEK-L/TR | |
|---|---|
DigiKey Part Number | 1016-1594-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SP6260GEK-L/TR |
Description | IC REG LINEAR 3.3V 200MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SP6260GEK-L/TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 50 µA |
Packaging Tape & Reel (TR) | PSRR 70dB (10kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.5V @ 200mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SP6205EM5-L-3-3/TR | MaxLinear, Inc. | 1.917 | 1016-SP6205EM5-L-3-3/TRCT-ND | 0,60000 € | MFR Recommended |
| AP7311-33WG-7 | Diodes Incorporated | 21 | AP7311-33WG-7DICT-ND | 0,25000 € | Similar |
| AP7331-33WG-7 | Diodes Incorporated | 13.760 | AP7331-33WG-7DICT-ND | 0,26000 € | Similar |
| AP7335-33WG-7 | Diodes Incorporated | 3.095 | 31-AP7335-33WG-7CT-ND | 0,24000 € | Similar |
| AP7365-33WG-7 | Diodes Incorporated | 13.381 | AP7365-33WG-7DICT-ND | 0,24000 € | Similar |






