SP6214EC5-L-3-0 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.058
Unit Price: 1,61000 €
Datasheet

Similar


onsemi
In Stock: 1.170
Unit Price: 0,34000 €
Datasheet

Similar


onsemi
In Stock: 6.157
Unit Price: 0,79000 €
Datasheet

Similar


Microchip Technology
In Stock: 3.124
Unit Price: 0,42000 €
Datasheet

Similar


Microchip Technology
In Stock: 2.887
Unit Price: 0,46000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SC-70-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

SP6214EC5-L-3-0

DigiKey Part Number
SP6214EC5-L-3-0-ND
Manufacturer
Manufacturer Product Number
SP6214EC5-L-3-0
Description
IC REG LINEAR 3V 100MA SC-70-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
SP6214EC5-L-3-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 100mA
Current - Output
Current - Quiescent (Iq)
125 µA
Current - Supply (Max)
250 µA
PSRR
70dB ~ 40dB (100Hz ~ 400kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types