MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar



SP6201EM5-L-3-3/TR | |
|---|---|
DigiKey Part Number | 1016-1868-2-ND - Tape & Reel (TR) 1016-1868-1-ND - Cut Tape (CT) 1016-1868-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP6201EM5-L-3-3/TR |
Description | IC REG LINEAR 3.3V 200MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SP6201EM5-L-3-3/TR Models |
Category | Current - Output |
Mfr | PSRR 78dB ~ 40dB (100Hz ~ 400Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 6V | Supplier Device Package SOT-23-5 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 0.5V @ 200mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPX3819M5-L-1-8/TR | MaxLinear, Inc. | 214 | 1016-SPX3819M5-L-1-8/TRCT-ND | 0,38000 € | MFR Recommended |
| LP3988IMF-3.3/NOPB | Texas Instruments | 3.187 | LP3988IMF-3.3/NOPBCT-ND | 0,85000 € | Similar |
| LP3988IMFX-3.3/NOPB | Texas Instruments | 1.868 | 296-LP3988IMFX-3.3/NOPBCT-ND | 0,62000 € | Similar |
| MAX8875EUK33+T | Analog Devices Inc./Maxim Integrated | 6.631 | MAX8875EUK33+TCT-ND | 2,75000 € | Similar |
| MCP1824T-3302E/OT | Microchip Technology | 192 | MCP1824T-3302E/OTCT-ND | 0,48000 € | Similar |





