


SP619EK-L | |
|---|---|
DigiKey Part Number | SP619EK-L-ND |
Manufacturer | |
Manufacturer Product Number | SP619EK-L |
Description | IC CURRENT SWITCH SOT23-6 |
Customer Reference | |
Detailed Description | Current Switch Regulator High-Side SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | SP619EK-L Models |
Category | Voltage - Input 4.5V ~ 5.5V |
Manufacturer MaxLinear, Inc. | Operating Temperature -10°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case SOT-23-6 |
Function Current Switch | Supplier Device Package SOT-23-6 |
Sensing Method High-Side | Base Product Number |

