


SP619EK-L/TRR3 | |
|---|---|
DigiKey Part Number | SP619EK-L/TRR3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SP619EK-L/TRR3 |
Description | IC CURRENT SWITCH SOT23-6 |
Customer Reference | |
Detailed Description | Current Switch Regulator High-Side SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Current Switch | |
Sensing Method | High-Side | |
Accuracy | - | |
Voltage - Input | 4.5V ~ 5.5V | |
Current - Output | - | |
Operating Temperature | -10°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |

