
SP6123CN-L | |
|---|---|
DigiKey Part Number | SP6123CN-L-ND |
Manufacturer | |
Manufacturer Product Number | SP6123CN-L |
Description | IC REG CTRLR BUCK 8SOIC |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP6123CN-L Models |
Category | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Manufacturer MaxLinear, Inc. | Frequency - Switching 300kHz |
Packaging Tube | Duty Cycle (Max) 93% |
Part Status Discontinued at DigiKey | Synchronous Rectifier Yes |
Output Type Transistor Driver | Clock Sync No |
Function Step-Down | Operating Temperature 0°C ~ 70°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Output Phases 1 | Base Product Number |

