Similar

SP6121EB | |
|---|---|
DigiKey Part Number | SP6121EB-ND |
Manufacturer | |
Manufacturer Product Number | SP6121EB |
Description | EVAL BOARD FOR SP6121 |
Customer Reference | |
Detailed Description | SP6121 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 8A |
Manufacturer MaxLinear, Inc. | Voltage - Input 3V ~ 7V |
Packaging Bulk | Regulator Topology Buck |
Part Status Obsolete | Frequency - Switching 500kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part SP6121 |
Voltage - Output 2.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS40007EVM-001 | Texas Instruments | 2 | 296-18949-ND | 49,97000 € | Similar |


