
SP5301CY-L | |
|---|---|
DigiKey Part Number | 1016-1197-5-ND |
Manufacturer | |
Manufacturer Product Number | SP5301CY-L |
Description | IC TRANSCEIVER HALF 1/1 14TSSOP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half USB 1.1 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SP5301CY-L Models |
Category | Duplex Half |
Manufacturer MaxLinear, Inc. | Data Rate 12Mbps |
Packaging Tube | Voltage - Supply 3.3V, 5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol USB 1.1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 14-TSSOP |

