
SP510EM-0A-EB | |
|---|---|
DigiKey Part Number | 1016-1195-ND |
Manufacturer | |
Manufacturer Product Number | SP510EM-0A-EB |
Description | EVAL BOARD FOR SP510 |
Customer Reference | |
Detailed Description | SP510 - Transceiver, RS-232, RS-449 EIA-530(A), X.21 Interface Evaluation Board |
Category | Function Transceiver, RS-232, RS-449 EIA-530(A), X.21 |
Manufacturer MaxLinear, Inc. | Embedded No |
Packaging Bulk | Utilized IC / Part SP510 |
Part Status Obsolete | Secondary Attributes Single 5V Supply |
Type Interface | Contents Board(s) |

