
SP510EEF-L | |
|---|---|
DigiKey Part Number | 1016-SP510EEF-L-ND |
Manufacturer | |
Manufacturer Product Number | SP510EEF-L |
Description | IC TRANSCEIVER 1/1 100LQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Multiprotocol 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | SP510EEF-L Models |
Category | Number of Drivers/Receivers 1/1 |
Manufacturer MaxLinear, Inc. | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 100-LQFP |
Type Transceiver | Supplier Device Package 100-LQFP (14x14) |
Protocol Multiprotocol | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,18000 € | 51,18 € |
| 10 | 42,19800 € | 421,98 € |
| 90 | 37,64756 € | 3.388,28 € |
| 180 | 36,70439 € | 6.606,79 € |
| Unit Price without VAT: | 51,18000 € |
|---|---|
| Unit Price with VAT: | 60,90420 € |

