
SP508EF-L | |
|---|---|
DigiKey Part Number | 1016-1193-ND |
Manufacturer | |
Manufacturer Product Number | SP508EF-L |
Description | IC TRANSCEIVER FULL 8/8 100LQFP |
Customer Reference | |
Detailed Description | 8/8 Transceiver Full Multiprotocol 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | SP508EF-L Models |
Category | Duplex Full |
Manufacturer MaxLinear, Inc. | Data Rate 20Mbps |
Packaging Tray | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol Multiprotocol | Package / Case 100-LQFP |
Number of Drivers/Receivers 8/8 | Supplier Device Package 100-LQFP (14x14) |



