
SP505BCM-L | |
|---|---|
DigiKey Part Number | SP505BCM-L-ND |
Manufacturer | |
Manufacturer Product Number | SP505BCM-L |
Description | IC TRANSCEIVER FULL 7/7 80LQFP |
Customer Reference | |
Detailed Description | 7/7 Transceiver Full Multiprotocol 80-LQFP (14x14) |
EDA/CAD Models | SP505BCM-L Models |
Category | Duplex Full |
Manufacturer MaxLinear, Inc. | Data Rate 16Mbps |
Packaging Tray | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol Multiprotocol | Package / Case 80-LQFP |
Number of Drivers/Receivers 7/7 | Supplier Device Package 80-LQFP (14x14) |

