7/7 Transceiver Full Multiprotocol 80-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP504MCM-L

DigiKey Part Number
1016-1682-ND
Manufacturer
Manufacturer Product Number
SP504MCM-L
Description
IC TRANSCEIVER FULL 7/7 80LQFP
Customer Reference
Detailed Description
7/7 Transceiver Full Multiprotocol 80-LQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
SP504MCM-L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duplex
Full
Manufacturer
MaxLinear, Inc.
Data Rate
10Mbps
Packaging
Tray
Voltage - Supply
4.75V ~ 5.25V
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
Multiprotocol
Package / Case
80-LQFP
Number of Drivers/Receivers
7/7
Supplier Device Package
80-LQFP (14x14)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.