Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SP491EEN-L | |
|---|---|
DigiKey Part Number | 1016-1188-5-ND |
Manufacturer | |
Manufacturer Product Number | SP491EEN-L |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP491EEN-L Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer MaxLinear, Inc. | Data Rate 10Mbps |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 14-SOIC |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL8491EIBZ | Renesas Electronics Corporation | 3.092 | ISL8491EIBZ-ND | 1,72000 € | Similar |
| ISL8491EIBZ-T | Renesas Electronics Corporation | 2.484 | 20-ISL8491EIBZ-TCT-ND | 1,72000 € | Similar |
| LTC2864MPS-1#PBF | Analog Devices Inc. | 492 | LTC2864MPS-1#PBF-ND | 8,95000 € | Similar |
| LTC2864MPS-1#TRPBF | Analog Devices Inc. | 0 | LTC2864MPS-1#TRPBF-ND | 5,28505 € | Similar |
| LTC2864MPS-2#PBF | Analog Devices Inc. | 473 | LTC2864MPS-2#PBF-ND | 8,95000 € | Similar |





