SP491ECN-L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 3.072
Unit Price: 1,73000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2.442
Unit Price: 1,73000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 538
Unit Price: 9,02000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 5,32734 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 451
Unit Price: 9,02000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 5,32734 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 434
Unit Price: 9,56000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.291
Unit Price: 9,56000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 103
Unit Price: 11,40000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.594
Unit Price: 11,40000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 577
Unit Price: 4,75000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 6.423
Unit Price: 4,55000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 201
Unit Price: 5,65000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3.920
Unit Price: 5,65000 €
Datasheet
1/1 Transceiver Full RS422, RS485 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP491ECN-L

DigiKey Part Number
1016-1187-5-ND
Manufacturer
Manufacturer Product Number
SP491ECN-L
Description
IC TRANSCEIVER FULL 1/1 14SOIC
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SP491ECN-L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
70 mV
Manufacturer
MaxLinear, Inc.
Data Rate
10Mbps
Packaging
Tube
Voltage - Supply
4.75V ~ 5.25V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
14-SOIC
Duplex
Full
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISL8491EIBZRenesas Electronics Corporation3.072ISL8491EIBZ-ND1,73000 €Similar
ISL8491EIBZ-TRenesas Electronics Corporation2.44220-ISL8491EIBZ-TCT-ND1,73000 €Similar
LTC2864MPS-1#PBFAnalog Devices Inc.538LTC2864MPS-1#PBF-ND9,02000 €Similar
LTC2864MPS-1#TRPBFAnalog Devices Inc.0LTC2864MPS-1#TRPBF-ND5,32734 €Similar
LTC2864MPS-2#PBFAnalog Devices Inc.451LTC2864MPS-2#PBF-ND9,02000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types