Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SP490EEP-L | |
|---|---|
DigiKey Part Number | 1016-1183-5-ND |
Manufacturer | |
Manufacturer Product Number | SP490EEP-L |
Description | IC TRANSCEIVER FULL 1/1 8PDIP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-PDIP |
Datasheet | Datasheet |
Category | Receiver Hysteresis 70 mV |
Manufacturer MaxLinear, Inc. | Data Rate 5Mbps |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Through Hole |
Protocol RS422, RS485 | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-PDIP |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SP490EEN-L/TR | MaxLinear, Inc. | 3.254 | 1016-1832-1-ND | 1,24000 € | Similar |
| LTC490CN8#PBF | Analog Devices Inc. | 267 | LTC490CN8#PBF-ND | 7,17000 € | Similar |
| LTC490IN8#PBF | Analog Devices Inc. | 267 | LTC490IN8#PBF-ND | 8,66000 € | Similar |
| MAX3490CPA+ | Analog Devices Inc./Maxim Integrated | 75 | MAX3490CPA+-ND | 8,37000 € | Similar |
| MAX3490EEPA+ | Analog Devices Inc./Maxim Integrated | 18 | MAX3490EEPA+-ND | 11,69000 € | Similar |




