Similar
Similar
Similar

SP487CS-L | |
|---|---|
DigiKey Part Number | SP487CS-L-ND |
Manufacturer | |
Manufacturer Product Number | SP487CS-L |
Description | IC TRANSCEIVER 4/0 16PDIP |
Customer Reference | |
Detailed Description | 4/0 Driver RS422, RS485 16-PDIP |
Datasheet | Datasheet |
Category | Data Rate 10Mbps |
Manufacturer MaxLinear, Inc. | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Through Hole |
Type Driver | Package / Case 16-DIP (0.300", 7.62mm) |
Protocol RS422, RS485 | Supplier Device Package 16-PDIP |
Number of Drivers/Receivers 4/0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC487CN#PBF | Analog Devices Inc. | 439 | LTC487CN#PBF-ND | 10,62000 € | Similar |
| MC3487N | Rochester Electronics, LLC | 7.747 | 2156-MC3487N-ND | 1,52131 € | Similar |
| SN65LBC174N | Texas Instruments | 0 | 296-9715-5-ND | 8,60304 € | Similar |
| SN75174N | Texas Instruments | 575 | 296-1735-5-ND | 4,37000 € | Similar |
| SN75LBC174N | Rochester Electronics, LLC | 154 | 2156-SN75LBC174N-ND | 7,50471 € | Similar |



