Similar
Similar
Similar
Similar
Similar
Similar



SP486ET-L | |
|---|---|
DigiKey Part Number | 1016-1522-5-ND |
Manufacturer | |
Manufacturer Product Number | SP486ET-L |
Description | IC TRANSCEIVER 4/0 16SOIC |
Customer Reference | |
Detailed Description | 4/0 Driver RS422, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP486ET-L Models |
Category | Data Rate 10Mbps |
Manufacturer MaxLinear, Inc. | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Driver | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Protocol RS422, RS485 | Supplier Device Package 16-SOIC |
Number of Drivers/Receivers 4/0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC486CSW#PBF | Analog Devices Inc. | 507 | LTC486CSW#PBF-ND | 12,15000 € | Similar |
| LTC486CSW#TRPBF | Analog Devices Inc. | 739 | 505-LTC486CSW#TRPBFCT-ND | 12,15000 € | Similar |
| LTC486ISW#PBF | Analog Devices Inc. | 411 | 505-LTC486ISW#PBF-ND | 15,34000 € | Similar |
| LTC486ISW#TRPBF | Analog Devices Inc. | 197 | 505-LTC486ISW#TRPBFCT-ND | 15,34000 € | Similar |
| MAX3045BEWE+ | Analog Devices Inc./Maxim Integrated | 82 | 505-MAX3045BEWE+-ND | 8,29000 € | Similar |




