SP486CT-L is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 507
Unit Price: 12,15000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 739
Unit Price: 12,15000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 409
Unit Price: 15,34000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 197
Unit Price: 15,34000 €
Datasheet
4/0 Driver RS422, RS485 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4/0 Driver RS422, RS485 16-SOIC
16-SOIC (0.295", 7.50mm Width)

SP486CT-L

DigiKey Part Number
SP486CT-L-ND
Manufacturer
Manufacturer Product Number
SP486CT-L
Description
IC TRANSCEIVER 4/0 16SOIC
Customer Reference
Detailed Description
4/0 Driver RS422, RS485 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SP486CT-L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
10Mbps
Manufacturer
MaxLinear, Inc.
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tube
Operating Temperature
0°C ~ 70°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Type
Driver
Package / Case
16-SOIC (0.295", 7.50mm Width)
Protocol
RS422, RS485
Supplier Device Package
16-SOIC
Number of Drivers/Receivers
4/0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC486CSW#PBFAnalog Devices Inc.507LTC486CSW#PBF-ND12,15000 €Similar
LTC486CSW#TRPBFAnalog Devices Inc.739505-LTC486CSW#TRPBFCT-ND12,15000 €Similar
LTC486ISW#PBFAnalog Devices Inc.409505-LTC486ISW#PBF-ND15,34000 €Similar
LTC486ISW#TRPBFAnalog Devices Inc.197505-LTC486ISW#TRPBFCT-ND15,34000 €Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types