Similar
Similar
Similar
Similar
Similar



SP486CT-L/TR | |
|---|---|
DigiKey Part Number | SP486CT-L/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SP486CT-L/TR |
Description | IC TRANSCEIVER 4/0 16SOIC |
Customer Reference | |
Detailed Description | 4/0 Driver RS422, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP486CT-L/TR Models |
Category | Data Rate 10Mbps |
Manufacturer MaxLinear, Inc. | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Driver | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Protocol RS422, RS485 | Supplier Device Package 16-SOIC |
Number of Drivers/Receivers 4/0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC486CSW#PBF | Analog Devices Inc. | 507 | LTC486CSW#PBF-ND | 12,15000 € | Similar |
| LTC486CSW#TRPBF | Analog Devices Inc. | 739 | 505-LTC486CSW#TRPBFCT-ND | 12,15000 € | Similar |
| LTC486ISW#PBF | Analog Devices Inc. | 409 | 505-LTC486ISW#PBF-ND | 15,34000 € | Similar |
| LTC486ISW#TRPBF | Analog Devices Inc. | 197 | 505-LTC486ISW#TRPBFCT-ND | 15,34000 € | Similar |
| MAX3042BCWE+ | Analog Devices Inc./Maxim Integrated | 105 | MAX3042BCWE+-ND | 8,29000 € | Similar |



