Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SP485EMN-L | |
|---|---|
DigiKey Part Number | 1016-1173-5-ND |
Manufacturer | |
Manufacturer Product Number | SP485EMN-L |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP485EMN-L Models |
Category | Receiver Hysteresis 20 mV |
Manufacturer MaxLinear, Inc. | Data Rate 10Mbps |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1485IS8#PBF | Analog Devices Inc. | 343 | 505-LTC1485IS8#PBF-ND | 8,50000 € | Direct |
| LTC1485IS8#TRPBF | Analog Devices Inc. | 2.992 | LTC1485IS8#TRPBFCT-ND | 8,50000 € | Direct |
| ADM1485ARZ | Analog Devices Inc. | 3.052 | 505-ADM1485ARZ-ND | 3,84000 € | Similar |
| ADM1485ARZ-REEL | Analog Devices Inc. | 6.288 | ADM1485ARZ-REELCT-ND | 3,84000 € | Similar |
| ADM1485ARZ-REEL7 | Analog Devices Inc. | 973 | ADM1485ARZ-REEL7CT-ND | 3,84000 € | Similar |



