Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SP483ES-L | |
|---|---|
DigiKey Part Number | 1016-1166-5-ND |
Manufacturer | |
Manufacturer Product Number | SP483ES-L |
Description | IC TRANSCEIVER HALF 1/1 8PDIP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SP483ES-L Models |
Category | Receiver Hysteresis 10 mV |
Manufacturer MaxLinear, Inc. | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Through Hole |
Protocol RS422, RS485 | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-PDIP |
Duplex Half |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1483CN8#PBF | Analog Devices Inc. | 657 | LTC1483CN8#PBF-ND | 5,18000 € | Similar |
| LTC1483IN8#PBF | Analog Devices Inc. | 0 | LTC1483IN8#PBF-ND | 6,75000 € | Similar |
| LTC485CN8#PBF | Analog Devices Inc. | 2.634 | LTC485CN8#PBF-ND | 3,51000 € | Similar |
| LTC485IN8#PBF | Analog Devices Inc. | 1.170 | LTC485IN8#PBF-ND | 4,71000 € | Similar |
| MAX1483CPA+ | Analog Devices Inc./Maxim Integrated | 345 | MAX1483CPA+-ND | 5,88000 € | Similar |



