
SP483EN-L/TR | |
|---|---|
DigiKey Part Number | 1016-SP483EN-L/TR-ND - Tape & Reel (TR) 1016-SP483EN-L/TRCT-ND - Cut Tape (CT) 1016-SP483EN-L/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP483EN-L/TR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP483EN-L/TR Models |
Category | Receiver Hysteresis 10 mV |
Manufacturer MaxLinear, Inc. | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,65400 € | 6,54 € |
| 25 | 0,59040 € | 14,76 € |
| 100 | 0,52060 € | 52,06 € |
| 250 | 0,48728 € | 121,82 € |
| 500 | 0,46722 € | 233,61 € |
| 1.000 | 0,45512 € | 455,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,43322 € | 1.083,05 € |
| 5.000 | 0,42269 € | 2.113,45 € |
| 7.500 | 0,41742 € | 3.130,65 € |
| 12.500 | 0,41158 € | 5.144,75 € |
| 17.500 | 0,40817 € | 7.142,97 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

