Similar
Similar
Similar
Similar
Similar
Similar
Similar

SP481EEP-L | |
|---|---|
DigiKey Part Number | SP481EEP-L-ND |
Manufacturer | |
Manufacturer Product Number | SP481EEP-L |
Description | IC TRANSCEIVER HALF 1/1 8PDIP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-PDIP |
Datasheet | Datasheet |
Category | Receiver Hysteresis 20 mV |
Manufacturer MaxLinear, Inc. | Data Rate 10Mbps |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Through Hole |
Protocol RS422, RS485 | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-PDIP |
Duplex Half |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1481CN8#PBF | Analog Devices Inc. | 391 | LTC1481CN8#PBF-ND | 4,56000 € | Similar |
| LTC1481IN8#PBF | Analog Devices Inc. | 44 | LTC1481IN8#PBF-ND | 5,97000 € | Similar |
| MAX481CPA+ | Analog Devices Inc./Maxim Integrated | 839 | MAX481CPA+-ND | 6,12000 € | Similar |
| MAX481ECPA+ | Analog Devices Inc./Maxim Integrated | 188 | MAX481ECPA+-ND | 7,70000 € | Similar |
| MAX481EPA+ | Analog Devices Inc./Maxim Integrated | 458 | MAX481EPA+-ND | 7,49000 € | Similar |



