
SP4446EB | |
|---|---|
DigiKey Part Number | SP4446EB-ND |
Manufacturer | |
Manufacturer Product Number | SP4446EB |
Description | EVAL BOARD FOR SP4446 |
Customer Reference | |
Detailed Description | SP4446 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Up | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 5V | |
Current - Output | - | |
Voltage - Input | - | |
Regulator Topology | Boost | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | SP4446 | |
Note | - |

