
SP4082EEN-L/TR | |
|---|---|
DigiKey Part Number | 1016-SP4082EEN-L/TR-ND - Tape & Reel (TR) 1016-SP4082EEN-L/TRCT-ND - Cut Tape (CT) 1016-SP4082EEN-L/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP4082EEN-L/TR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP4082EEN-L/TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 25 mV | |
Data Rate | 115Kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,89200 € | 8,92 € |
| 25 | 0,80800 € | 20,20 € |
| 100 | 0,71610 € | 71,61 € |
| 250 | 0,67240 € | 168,10 € |
| 500 | 0,64606 € | 323,03 € |
| 1.000 | 0,63739 € | 637,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,58440 € | 1.461,00 € |
| 5.000 | 0,57092 € | 2.854,60 € |
| 7.500 | 0,56417 € | 4.231,27 € |
| 12.500 | 0,55669 € | 6.958,62 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

