Similar

SP385EET-L | |
|---|---|
DigiKey Part Number | SP385EET-L-ND |
Manufacturer | |
Manufacturer Product Number | SP385EET-L |
Description | IC TRANSCEIVER FULL 2/2 18SOIC |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 18-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP385EET-L Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer MaxLinear, Inc. | Data Rate 120Kbps |
Packaging Tube | Voltage - Supply 3V ~ 5V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 18-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 18-SOIC |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX222IDW | Rochester Electronics, LLC | 22.778 | 2156-MAX222IDW-ND | 2,27885 € | Similar |
| MAX222IDWR | Texas Instruments | 7.435 | 296-17256-2-ND | 2,09893 € | Similar |


