Similar
Similar
Similar
Similar
Similar
Similar

SP385EEA-L | |
|---|---|
DigiKey Part Number | 1016-1156-5-ND |
Manufacturer | |
Manufacturer Product Number | SP385EEA-L |
Description | IC TRANSCEIVER FULL 2/2 20SSOP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SP385EEA-L Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer MaxLinear, Inc. | Data Rate 120Kbps |
Packaging Tube | Voltage - Supply 3V ~ 5V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-SSOP |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM1385ARSZ | Analog Devices Inc. | 422 | 505-ADM1385ARSZ-ND | 5,31000 € | Similar |
| ADM1385ARSZ-REEL7 | Analog Devices Inc. | 3.121 | ADM1385ARSZ-REEL7CT-ND | 5,31000 € | Similar |
| LTC1385CG#PBF | Analog Devices Inc. | 168 | LTC1385CG#PBF-ND | 12,66000 € | Similar |
| LTC1385CG#TRPBF | Analog Devices Inc. | 0 | 505-LTC1385CG#TRPBFTR-ND | 7,81286 € | Similar |
| LTC1385IG#PBF | Analog Devices Inc. | 42 | LTC1385IG#PBF-ND | 14,31000 € | Similar |



