MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar

SP385EEA-L/TR | |
|---|---|
DigiKey Part Number | SP385EEA-L/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SP385EEA-L/TR |
Description | IC TRANSCEIVER FULL 2/2 20SSOP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SP385EEA-L/TR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer MaxLinear, Inc. | Data Rate 120Kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SP3222EEA-L/TR | MaxLinear, Inc. | 1.439 | 1016-SP3222EEA-L/TRCT-ND | 1,61000 € | MFR Recommended |
| ADM1385ARSZ-REEL | Analog Devices Inc. | 298 | 505-ADM1385ARSZ-REELCT-ND | 5,35000 € | Similar |
| ADM1385ARSZ-REEL7 | Analog Devices Inc. | 3.121 | ADM1385ARSZ-REEL7CT-ND | 5,35000 € | Similar |
| LTC1385CG#PBF | Analog Devices Inc. | 168 | LTC1385CG#PBF-ND | 12,76000 € | Similar |
| LTC1385CG#TRPBF | Analog Devices Inc. | 0 | 505-LTC1385CG#TRPBFTR-ND | 7,81286 € | Similar |




