
SP3508EB | |
|---|---|
DigiKey Part Number | 1016-1626-ND |
Manufacturer | |
Manufacturer Product Number | SP3508EB |
Description | EVAL BOARD FOR SP3508 |
Customer Reference | |
Detailed Description | SP3508 - Transceiver, RS-232, RS-449 EIA-530(A), X.21 Interface Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer MaxLinear, Inc. | Utilized IC / Part SP3508 |
Packaging Box | Primary Attributes Internal Line or Digital Loopback Testing |
Part Status Obsolete | Secondary Attributes 8 Drivers and 8 Receivers |
Type Interface | Contents Board(s) |
Function Transceiver, RS-232, RS-449 EIA-530(A), X.21 |


