Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SP3496EEN-L | |
|---|---|
DigiKey Part Number | 1016-1152-5-ND |
Manufacturer | |
Manufacturer Product Number | SP3496EEN-L |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP3496EEN-L Models |
Category | Receiver Hysteresis 25 mV |
Manufacturer MaxLinear, Inc. | Data Rate 32Mbps |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM4854ARZ | Analog Devices Inc. | 538 | 505-ADM4854ARZ-ND | 2,87000 € | Similar |
| ADM4855ARZ | Analog Devices Inc. | 318 | 505-ADM4855ARZ-ND | 2,97000 € | Similar |
| ADM4856ARZ | Analog Devices Inc. | 37 | 505-ADM4856ARZ-ND | 2,97000 € | Similar |
| ADM4856ARZ-REEL7 | Analog Devices Inc. | 1.563 | ADM4856ARZ-REEL7CT-ND | 2,97000 € | Similar |
| ADM4857ARZ | Analog Devices Inc. | 834 | ADM4857ARZ-ND | 2,97000 € | Similar |





