
SP3485EN-L/TR | |
|---|---|
DigiKey Part Number | 1016-1817-2-ND - Tape & Reel (TR) 1016-1817-1-ND - Cut Tape (CT) 1016-1817-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3485EN-L/TR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP3485EN-L/TR Models |
Category | Receiver Hysteresis 20 mV |
Manufacturer MaxLinear, Inc. | Data Rate 10Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM1485JRZ | Analog Devices Inc. | 149 | 505-ADM1485JRZ-ND | 3,60000 € | Similar |
| ADM3483ARZ | Analog Devices Inc. | 2.262 | 505-ADM3483ARZ-ND | 3,12000 € | Similar |
| ADM4850ARZ | Analog Devices Inc. | 152 | ADM4850ARZ-ND | 3,00000 € | Similar |
| ADM4850ARZ-REEL7 | Analog Devices Inc. | 5.778 | 505-ADM4850ARZ-REEL7CT-ND | 3,00000 € | Similar |
| ADM4851ARZ | Analog Devices Inc. | 1.171 | 505-ADM4851ARZ-ND | 2,90000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,58500 € | 5,85 € |
| 25 | 0,52720 € | 13,18 € |
| 100 | 0,46380 € | 46,38 € |
| 250 | 0,43356 € | 108,39 € |
| 500 | 0,41532 € | 207,66 € |
| 1.000 | 0,40240 € | 402,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,38444 € | 961,10 € |
| 5.000 | 0,37489 € | 1.874,45 € |
| 7.500 | 0,37010 € | 2.775,75 € |
| 12.500 | 0,36480 € | 4.560,00 € |
| 17.500 | 0,36171 € | 6.329,92 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |












