Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SP3483EN-L/TR | |
|---|---|
DigiKey Part Number | 1016-SP3483EN-L/TR-ND - Tape & Reel (TR) 1016-SP3483EN-L/TRCT-ND - Cut Tape (CT) 1016-SP3483EN-L/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3483EN-L/TR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP3483EN-L/TR Models |
Category | Receiver Hysteresis 20 mV |
Manufacturer MaxLinear, Inc. | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL83483IBZ | Renesas Electronics Corporation | 405 | ISL83483IBZ-ND | 32,74000 € | Direct |
| ISL83483IBZ-T | Renesas Electronics Corporation | 0 | ISL83483IBZ-TCT-ND | 32,74000 € | Direct |
| ADM3483ARZ | Analog Devices Inc. | 2.262 | 505-ADM3483ARZ-ND | 75,91000 € | Similar |
| ADM3483ARZ-REEL7 | Analog Devices Inc. | 1.973 | ADM3483ARZ-REEL7CT-ND | 75,91000 € | Similar |
| ADM3483EARZ | Analog Devices Inc. | 540 | ADM3483EARZ-ND | 105,11000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,92400 € | 9,24 € |
| 25 | 0,83800 € | 20,95 € |
| 100 | 0,74340 € | 74,34 € |
| 250 | 0,69828 € | 174,57 € |
| 500 | 0,67110 € | 335,55 € |
| 1.000 | 0,66324 € | 663,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,62511 € | 1.562,78 € |
| 5.000 | 0,61087 € | 3.054,35 € |
| 7.500 | 0,60374 € | 4.528,05 € |
| 12.500 | 0,59584 € | 7.448,00 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |





