Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SP3483CN-L | |
|---|---|
DigiKey Part Number | 1016-1142-5-ND |
Manufacturer | |
Manufacturer Product Number | SP3483CN-L |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP3483CN-L Models |
Category | Receiver Hysteresis 20 mV |
Manufacturer MaxLinear, Inc. | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM3493ARZ | Analog Devices Inc. | 2.550 | ADM3493ARZ-ND | 3,11000 € | Upgrade |
| ADM3493ARZ-REEL7 | Analog Devices Inc. | 3.455 | 505-ADM3493ARZ-REEL7CT-ND | 3,11000 € | Upgrade |
| ISL83483IBZ | Renesas Electronics Corporation | 1.945 | ISL83483IBZ-ND | 1,33000 € | Upgrade |
| ISL83483IBZ-T | Renesas Electronics Corporation | 0 | ISL83483IBZ-TCT-ND | 1,33000 € | Upgrade |
| ISL83483IBZ-T7A | Renesas Electronics Corporation | 486 | ISL83483IBZ-T7ACT-ND | 2,48000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,84000 € | 8,40 € |
| 98 | 0,67500 € | 66,15 € |
| 196 | 0,64245 € | 125,92 € |
| 294 | 0,62619 € | 184,10 € |
| 588 | 0,60228 € | 354,14 € |
| 1.078 | 0,58490 € | 630,52 € |
| 2.548 | 0,56478 € | 1.439,06 € |
| 5.096 | 0,55176 € | 2.811,77 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |




