SP339BER1-L/TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


MaxLinear, Inc.
In Stock: 0
Unit Price: 6,39352 €
Datasheet
3/5 Transceiver Full, Half RS232, RS422, RS485 40-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP339BER1-L/TR

DigiKey Part Number
SP339BER1-L/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SP339BER1-L/TR
Description
IC TXRX FULL/HALF 3/5 40QFN
Customer Reference
Detailed Description
3/5 Transceiver Full, Half RS232, RS422, RS485 40-QFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
SP339BER1-L/TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS232, RS422, RS485
Number of Drivers/Receivers
3/5
Duplex
Full, Half
Receiver Hysteresis
25 mV
Data Rate
20Mbps
Voltage - Supply
3.3V, 5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-QFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.139 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

2.139In Stock
Ships from Flip Electronics