Direct

SP338ECR1-L | |
|---|---|
DigiKey Part Number | 1016-1748-ND |
Manufacturer | |
Manufacturer Product Number | SP338ECR1-L |
Description | IC TRANSCEIVER FULL 3/5 40QFN |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232, RS422, RS485 40-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | SP338ECR1-L Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer MaxLinear, Inc. | Data Rate 1Mbps |
Packaging Tray | Voltage - Supply 3.3V, 5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232, RS422, RS485 | Package / Case 40-VFQFN Exposed Pad |
Number of Drivers/Receivers 3/5 | Supplier Device Package 40-QFN (6x6) |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SP338EER1-L | MaxLinear, Inc. | 2.740 | 1016-1747-ND | 11,00000 € | Direct |



