Similar

SP337EUET-L | |
|---|---|
DigiKey Part Number | 1016-1370-5-ND |
Manufacturer | |
Manufacturer Product Number | SP337EUET-L |
Description | IC TRANSCEIVER FULL 2/2 28SOIC |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232, RS422, RS485 28-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | RS232, RS422, RS485 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3.3V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC |


