Similar

SP337EUCT-L | |
|---|---|
DigiKey Part Number | 1016-1373-5-ND |
Manufacturer | |
Manufacturer Product Number | SP337EUCT-L |
Description | IC TRANSCEIVER FULL 2/2 28SOIC |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232, RS422, RS485 28-SOIC |
Datasheet | Datasheet |
Category | Receiver Hysteresis 500 mV |
Manufacturer MaxLinear, Inc. | Data Rate 20Mbps |
Packaging Tube | Voltage - Supply 3.3V ~ 5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232, RS422, RS485 | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 28-SOIC |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SP338EER1-L | MaxLinear, Inc. | 2.740 | 1016-1747-ND | 11,00000 € | Similar |


