
SP337EBEY-0A-EB | |
|---|---|
DigiKey Part Number | 1016-1375-ND |
Manufacturer | |
Manufacturer Product Number | SP337EBEY-0A-EB |
Description | EVAL BOARD FOR SP337EBEY |
Customer Reference | |
Detailed Description | SP337EBEY - Transceiver, RS-232, RS-422, RS-485 Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | Transceiver, RS-232, RS-422, RS-485 | |
Embedded | No | |
Utilized IC / Part | SP337EBEY | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,02000 € | 34,02 € |
| Unit Price without VAT: | 34,02000 € |
|---|---|
| Unit Price with VAT: | 40,48380 € |

