Direct

SP337EBCY-L | |
|---|---|
DigiKey Part Number | 1016-1372-5-ND |
Manufacturer | |
Manufacturer Product Number | SP337EBCY-L |
Description | IC TRANSCEIVER FULL 2/2 28TSSOP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232, RS422, RS485 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SP337EBCY-L Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer MaxLinear, Inc. | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 3.3V ~ 5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232, RS422, RS485 | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 28-TSSOP |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SP337EBEY-L | MaxLinear, Inc. | 87 | 1016-1377-5-ND | 9,41000 € | Direct |


