Similar

SP336EEY-0A-EB | |
|---|---|
DigiKey Part Number | 1016-1140-ND |
Manufacturer | |
Manufacturer Product Number | SP336EEY-0A-EB |
Description | EVAL BOARD FOR SP336E |
Customer Reference | |
Detailed Description | SP336E - Transceiver, RS-422, RS-485 Interface Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer MaxLinear, Inc. | Utilized IC / Part SP336E |
Packaging Bulk | Primary Attributes Local or Remote Loopback Testing |
Part Status Obsolete | Secondary Attributes 10Mbps Differential Transmission Rates |
Type Interface | Contents Board(s) |
Function Transceiver, RS-422, RS-485 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SP330EEY-0A-EB | MaxLinear, Inc. | 12 | 1016-1976-ND | 16,00000 € | Similar |



