Direct

SP336ECY-L/TR | |
|---|---|
DigiKey Part Number | SP336ECY-L/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SP336ECY-L/TR |
Description | IC TRANSCEIVER FULL 4/4 28TSSOP |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full RS232, RS422, RS485 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SP336ECY-L/TR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer MaxLinear, Inc. | Data Rate 250kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3.3V, 5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232, RS422, RS485 | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 4/4 | Supplier Device Package 28-TSSOP |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SP336EEY-L/TR | MaxLinear, Inc. | 533 | 1016-SP336EEY-L/TRCT-ND | 9,79000 € | Direct |


