SP336ECT-L/TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MaxLinear, Inc.
In Stock: 634
Unit Price: 9,91000 €
Datasheet
4/4 Transceiver Full RS232, RS422, RS485 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP336ECT-L/TR

DigiKey Part Number
SP336ECT-L/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SP336ECT-L/TR
Description
IC TRANSCEIVER FULL 4/4 28SOIC
Customer Reference
Detailed Description
4/4 Transceiver Full RS232, RS422, RS485 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SP336ECT-L/TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS232, RS422, RS485
Number of Drivers/Receivers
4/4
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
250kbps
Voltage - Supply
3.3V, 5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types