
SP334ET-L/TR | |
|---|---|
DigiKey Part Number | 1016-1993-2-ND - Tape & Reel (TR) 1016-1993-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SP334ET-L/TR |
Description | IC TRANSCEIVER FULL 3/5 28SOIC |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232, RS485 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP334ET-L/TR Models |
Category | Data Rate 235Kbps |
Manufacturer MaxLinear, Inc. | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Transceiver | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Protocol RS232, RS485 | Supplier Device Package 28-SOIC |
Number of Drivers/Receivers 3/5 | Base Product Number |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SP337EBEY-L/TR | MaxLinear, Inc. | 0 | SP337EBEY-L/TR-ND | 6,30238 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,26000 € | 10,26 € |
| Unit Price without VAT: | 10,26000 € |
|---|---|
| Unit Price with VAT: | 12,20940 € |


