4/4 Transceiver Full RS232, RS485 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP332ET-L/TR

DigiKey Part Number
SP332ET-L/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SP332ET-L/TR
Description
IC TRANSCEIVER FULL 4/4 28SOIC
Customer Reference
Detailed Description
4/4 Transceiver Full RS232, RS485 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SP332ET-L/TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
70 mV
Manufacturer
MaxLinear, Inc.
Data Rate
10Mbps
Packaging
Tape & Reel (TR)
Voltage - Supply
5V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232, RS485
Package / Case
28-SOIC (0.295", 7.50mm Width)
Number of Drivers/Receivers
4/4
Supplier Device Package
28-SOIC
Duplex
Full
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types