Similar
Parametric Equivalent
Parametric Equivalent

SP3249EEY-L/TR | |
|---|---|
DigiKey Part Number | SP3249EEY-L/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SP3249EEY-L/TR |
Description | IC TRANSCEIVER FULL 5/3 24TSSOP |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full RS232 24-TSSOP |
EDA/CAD Models | SP3249EEY-L/TR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer MaxLinear, Inc. | Data Rate 250kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 5/3 | Supplier Device Package 24-TSSOP |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM207EARUZ | Analog Devices Inc. | 122 | 505-ADM207EARUZ-ND | 4,11000 € | Similar |
| ISL83387EIVZ-T | Renesas Electronics Corporation | 0 | ISL83387EIVZ-TCT-ND | 2,92000 € | Parametric Equivalent |
| MAX3387EEUG+T | Analog Devices Inc./Maxim Integrated | 2.644 | MAX3387EEUG+TCT-ND | 15,09000 € | Parametric Equivalent |




